TPS23753APWR | |
---|---|
DigiKey Part Number | 296-39365-2-ND - Tape & Reel (TR) 296-39365-1-ND - Cut Tape (CT) 296-39365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23753APWR |
Description | IC POE CNTRL 1 CHANNEL 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23753APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 580µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥18.02100 | ¥180.21 |
25 | ¥16.99760 | ¥424.94 |
100 | ¥14.48290 | ¥1,448.29 |
250 | ¥13.59904 | ¥3,399.76 |
500 | ¥11.89896 | ¥5,949.48 |
1,000 | ¥9.85915 | ¥9,859.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.50509 | ¥19,010.18 |
6,000 | ¥9.15303 | ¥54,918.18 |