TPS2376HEVM | |
---|---|
DigiKey Part Number | 296-31128-ND |
Manufacturer | |
Manufacturer Product Number | TPS2376HEVM |
Description | EVAL MODULE FOR TPS2376H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS2376 - Special Purpose DC/DC, Power Over Ethernet 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1, Isolated | |
Power - Output | 25 W | |
Voltage - Output | 5V | |
Current - Output | 5A | |
Voltage - Input | 41V ~ 57V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS2376 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |