LAN8710A-EZC-TR | |
---|---|
DigiKey Part Number | LAN8710A-EZC-TR-ND - Tape & Reel (TR) LAN8710A-EZC-CT-ND - Cut Tape (CT) LAN8710A-EZC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8710A-EZC-TR |
Description | IC TRANSCEIVER FULL 4/4 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full MII, RMII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8710A-EZC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
25 | ¥11.22120 | ¥280.53 |
100 | ¥10.94480 | ¥1,094.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.94482 | ¥54,724.10 |