TPS22945DCKR | |
---|---|
DigiKey Part Number | 296-24475-2-ND - Tape & Reel (TR) 296-24475-1-ND - Cut Tape (CT) 296-24475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22945DCKR |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22945DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.62V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 400mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.65400 | ¥86.54 |
25 | ¥8.21560 | ¥205.39 |
100 | ¥6.74830 | ¥674.83 |
250 | ¥6.30792 | ¥1,576.98 |
500 | ¥5.57442 | ¥2,787.21 |
1,000 | ¥4.40091 | ¥4,400.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.10748 | ¥12,322.44 |
6,000 | ¥3.90210 | ¥23,412.60 |
15,000 | ¥3.75541 | ¥56,331.15 |