TPS22920YZPR | |
---|---|
DigiKey Part Number | 296-29061-2-ND - Tape & Reel (TR) 296-29061-1-ND - Cut Tape (CT) 296-29061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22920YZPR |
Description | IC PWR SWITCH N-CHAN 1:1 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22920YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 5.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥8.21960 | ¥205.49 |
100 | ¥6.75090 | ¥675.09 |
250 | ¥6.31104 | ¥1,577.76 |
500 | ¥5.57708 | ¥2,788.54 |
1,000 | ¥4.40300 | ¥4,403.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.10947 | ¥12,328.41 |
6,000 | ¥3.90400 | ¥23,424.00 |
15,000 | ¥3.75723 | ¥56,358.45 |