TPS73601MDRBREP | |
---|---|
DigiKey Part Number | 296-43358-2-ND - Tape & Reel (TR) 296-43358-1-ND - Cut Tape (CT) 296-43358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601MDRBREP |
Description | IC REG LINEAR POS ADJ 400MA 8SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601MDRBREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥42.66600 | ¥426.66 |
25 | ¥40.33640 | ¥1,008.41 |
100 | ¥34.95820 | ¥3,495.82 |
250 | ¥33.16500 | ¥8,291.25 |
500 | ¥29.75890 | ¥14,879.45 |
1,000 | ¥25.09795 | ¥25,097.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.84302 | ¥71,529.06 |