OPA396DCKT | |
---|---|
DigiKey Part Number | 296-OPA396DCKTTR-ND - Tape & Reel (TR) 296-OPA396DCKTCT-ND - Cut Tape (CT) 296-OPA396DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA396DCKT |
Description | IC OPAMP CFA 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA396DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 23.5µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.62500 | ¥116.25 |
25 | ¥10.96520 | ¥274.13 |
100 | ¥9.34280 | ¥934.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.77268 | ¥2,193.17 |
500 | ¥7.67616 | ¥3,838.08 |
1,250 | ¥6.36030 | ¥7,950.37 |
2,500 | ¥5.92167 | ¥14,804.17 |
6,250 | ¥5.70235 | ¥35,639.69 |
12,500 | ¥5.48302 | ¥68,537.75 |