TPS22943DCKR | |
---|---|
DigiKey Part Number | 296-25316-2-ND - Tape & Reel (TR) 296-25316-1-ND - Cut Tape (CT) 296-25316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22943DCKR |
Description | IC PWR SWITCH P-CHAN 1:1 SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 40mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22943DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.62V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 40mA | |
Rds On (Typ) | 400mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.72700 | ¥77.27 |
25 | ¥7.33120 | ¥183.28 |
100 | ¥6.02280 | ¥602.28 |
250 | ¥5.62992 | ¥1,407.48 |
500 | ¥4.97520 | ¥2,487.60 |
1,000 | ¥3.92773 | ¥3,927.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.66593 | ¥10,997.79 |
6,000 | ¥3.48262 | ¥20,895.72 |
15,000 | ¥3.35169 | ¥50,275.35 |