5-TSSOP, SC-70-5, SOT-353 Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,047 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥3.27297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 100mA | 400mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
14,351 In Stock | 1 : ¥8.67000 Cut Tape (CT) 3,000 : ¥3.66609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 40mA | 400mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
7,966 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.10748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 100mA | 400mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
23,370 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥3.62955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 40mA | 400mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
14,827 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.76179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 100mA | 400mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
1,019,863 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
86,840 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 50mA | 700mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
710,755 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 50mA | 700mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
20,126 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.44853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
58,828 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥4.85903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 50mA | 700mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
6,000 In Stock | 3,000 : ¥4.93954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
11,377 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.3V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Latch Function, Load Discharge, Status Flag | Current Limiting (Fixed), Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
1,571 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 50mA | 700mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | 3,000 : ¥4.10947 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 100mA | 400mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
0 In Stock | 3,000 : ¥4.10947 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 100mA | 400mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 50mA | 700mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | 1 : ¥9.93000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 50mA | 700mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
0 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 100mA | 700mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 |