TPIC6C596PW | |
---|---|
DigiKey Part Number | 296-19605-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6C596PW |
Description | IC PWR 8-BIT SHIFT REGIS 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C596PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.56800 | ¥115.68 |
90 | ¥9.02078 | ¥811.87 |
270 | ¥8.43237 | ¥2,276.74 |