TPIC6A595DWR | |
---|---|
DigiKey Part Number | 296-50037-2-ND - Tape & Reel (TR) 296-50037-1-ND - Cut Tape (CT) 296-50037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6A595DWR |
Description | IC 8-BIT SHIFT REGISTER 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A595DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.69200 | ¥226.92 |
25 | ¥21.45400 | ¥536.35 |
100 | ¥18.59440 | ¥1,859.44 |
250 | ¥17.64088 | ¥4,410.22 |
500 | ¥15.82916 | ¥7,914.58 |
1,000 | ¥13.34996 | ¥13,349.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.68247 | ¥25,364.94 |
6,000 | ¥12.20568 | ¥73,234.08 |