WIG-13279 | |
---|---|
DigiKey Part Number | 1568-1913-ND |
Manufacturer | |
Manufacturer Product Number | WIG-13279 |
Description | LARGE DIGIT DRIVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TPIC6C596 8, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 8, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 5V, 12V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPIC6C596 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |