TPIC6C596DR | |
---|---|
DigiKey Part Number | 296-19451-2-ND - Tape & Reel (TR) 296-19451-1-ND - Cut Tape (CT) 296-19451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6C596DR |
Description | IC PWR 8BIT SHFT REGISTER 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C596DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.41280 | ¥210.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.20725 | ¥10,518.12 |
5,000 | ¥3.99690 | ¥19,984.50 |
12,500 | ¥3.84663 | ¥48,082.88 |