TPIC6C595N | |
---|---|
DigiKey Part Number | 296-2020-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6C595N |
Description | IC PWR 8-BIT SHIFT REGIS 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C595N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.15900 | ¥101.59 |
25 | ¥9.64040 | ¥241.01 |
100 | ¥7.91890 | ¥791.89 |
250 | ¥7.40252 | ¥1,850.63 |
500 | ¥6.54186 | ¥3,270.93 |
1,000 | ¥5.16466 | ¥5,164.66 |
2,500 | ¥4.82032 | ¥12,050.80 |
5,000 | ¥4.57930 | ¥22,896.50 |