SC40-19SURKWA | |
---|---|
DigiKey Part Number | SC40-19SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SC40-19SURKWA |
Description | DISPLAY 7SEG 3.98" SGL RED 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 3.9V 20mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC40-19SURKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) | |
Digit/Alpha Size | 3.98" (101.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Current - Test | 20mA | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 150mW | |
Package / Case | 10-DIP (4.210", 107.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.62000 | ¥267.62 |
12 | ¥209.51917 | ¥2,514.23 |
102 | ¥183.01539 | ¥18,667.57 |
504 | ¥167.86935 | ¥84,606.15 |