ULN2003AIPWR | |
---|---|
DigiKey Part Number | 296-17785-2-ND - Tape & Reel (TR) 296-17785-1-ND - Cut Tape (CT) 296-17785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003AIPWR |
Description | IC PWR RELAY 7NPN 1:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003AIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.43300 | ¥44.33 |
100 | ¥3.08280 | ¥308.28 |
500 | ¥2.40712 | ¥1,203.56 |
1,000 | ¥1.95648 | ¥1,956.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.74898 | ¥3,497.96 |
6,000 | ¥1.66004 | ¥9,960.24 |
10,000 | ¥1.54147 | ¥15,414.70 |
50,000 | ¥1.46750 | ¥73,375.00 |