TLV431ACDBVR | |
---|---|
DigiKey Part Number | 296-1348-2-ND - Tape & Reel (TR) 296-1348-1-ND - Cut Tape (CT) 296-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431ACDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ACDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥3.01800 | ¥75.45 |
100 | ¥2.41450 | ¥241.45 |
250 | ¥2.24228 | ¥560.57 |
500 | ¥1.89712 | ¥948.56 |
1,000 | ¥1.46602 | ¥1,466.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33667 | ¥4,010.01 |
6,000 | ¥1.25042 | ¥7,502.52 |
15,000 | ¥1.16418 | ¥17,462.70 |
30,000 | ¥1.10382 | ¥33,114.60 |
75,000 | ¥1.07795 | ¥80,846.25 |