SN74LVCC3245APWR | |
---|---|
DigiKey Part Number | 296-8564-2-ND - Tape & Reel (TR) 296-8564-1-ND - Cut Tape (CT) 296-8564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245APWR |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.72500 | ¥127.25 |
25 | ¥12.00280 | ¥300.07 |
100 | ¥10.22610 | ¥1,022.61 |
250 | ¥9.60220 | ¥2,400.55 |
500 | ¥8.40174 | ¥4,200.87 |
1,000 | ¥6.96150 | ¥6,961.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.48136 | ¥12,962.72 |
6,000 | ¥6.24131 | ¥37,447.86 |
10,000 | ¥6.00127 | ¥60,012.70 |