74LVXC3245MTCX

DigiKey Part Number
74LVXC3245MTCXTR-ND - Tape & Reel (TR)
74LVXC3245MTCXCT-ND - Cut Tape (CT)
74LVXC3245MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVXC3245MTCX
Description
IC TRANSLATOR BIDIR 24TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVXC3245MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.7 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.37000¥14.37
10¥8.82500¥88.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.