APXG200ARA561MJA0G | |
---|---|
DigiKey Part Number | 565-4301-2-ND - Tape & Reel (TR) 565-4301-1-ND - Cut Tape (CT) 565-4301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA561MJA0G |
Description | CAP ALUM POLY 560UF 20% 20V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.51200 | ¥75.12 |
50 | ¥6.85520 | ¥342.76 |
100 | ¥5.61630 | ¥561.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.48256 | ¥2,241.28 |
1,000 | ¥3.95524 | ¥3,955.24 |
2,500 | ¥3.69156 | ¥9,228.90 |
5,000 | ¥3.55971 | ¥17,798.55 |
12,500 | ¥3.36195 | ¥42,024.38 |