TCAN1044VDDFR | |
---|---|
DigiKey Part Number | 296-TCAN1044VDDFRTR-ND - Tape & Reel (TR) 296-TCAN1044VDDFRCT-ND - Cut Tape (CT) 296-TCAN1044VDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044VDDFR |
Description | IC TRANSCEIVER FULL 1/1 SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1044VDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥11.28900 | ¥112.89 |
25 | ¥9.61280 | ¥240.32 |
100 | ¥7.71620 | ¥771.62 |
250 | ¥6.79184 | ¥1,697.96 |
500 | ¥6.22652 | ¥3,113.26 |
1,000 | ¥5.75634 | ¥5,756.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.16811 | ¥15,504.33 |
6,000 | ¥4.87677 | ¥29,260.62 |
9,000 | ¥4.72985 | ¥42,568.65 |
15,000 | ¥4.56616 | ¥68,492.40 |