74LVC8T245PW,118 | |
---|---|
DigiKey Part Number | 1727-4417-2-ND - Tape & Reel (TR) 1727-4417-1-ND - Cut Tape (CT) 1727-4417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC8T245PW,118 |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.89800 | ¥78.98 |
25 | ¥7.49800 | ¥187.45 |
100 | ¥6.15830 | ¥615.83 |
250 | ¥5.75668 | ¥1,439.17 |
500 | ¥5.08712 | ¥2,543.56 |
1,000 | ¥4.01623 | ¥4,016.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.74846 | ¥9,371.15 |
5,000 | ¥3.56104 | ¥17,805.20 |
12,500 | ¥3.42717 | ¥42,839.62 |