MAX3001EEUP+T | |
---|---|
DigiKey Part Number | MAX3001EEUP+TTR-ND - Tape & Reel (TR) MAX3001EEUP+TCT-ND - Cut Tape (CT) MAX3001EEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3001EEUP+T |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 4Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3001EEUP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 4Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.04000 | ¥57.04 |
10 | ¥51.50000 | ¥515.00 |
25 | ¥49.11000 | ¥1,227.75 |
100 | ¥42.64130 | ¥4,264.13 |
250 | ¥40.72456 | ¥10,181.14 |
500 | ¥37.13110 | ¥18,565.55 |
1,000 | ¥32.33999 | ¥32,339.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.14227 | ¥77,855.68 |