PI4ULS5V108Q1LEX | |
---|---|
DigiKey Part Number | PI4ULS5V108Q1LEXDITR-ND - Tape & Reel (TR) PI4ULS5V108Q1LEXDICT-ND - Cut Tape (CT) PI4ULS5V108Q1LEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V108Q1LEX |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MBd 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100MBd | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.47900 | ¥204.79 |
25 | ¥19.31800 | ¥482.95 |
100 | ¥16.46010 | ¥1,646.01 |
250 | ¥15.45520 | ¥3,863.80 |
500 | ¥13.52340 | ¥6,761.70 |
1,000 | ¥11.20503 | ¥11,205.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.23603 | ¥27,708.09 |