74AVC8T245PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74AVC8T245PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AVC8T245PW-Q100JCT-ND - Cut Tape (CT) 1727-74AVC8T245PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC8T245PW-Q100J |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.42053 | ¥11,051.33 |
5,000 | ¥4.19950 | ¥20,997.50 |
12,500 | ¥4.04163 | ¥50,520.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.90700 | ¥109.07 |
25 | ¥10.35120 | ¥258.78 |
100 | ¥8.50380 | ¥850.38 |
250 | ¥7.94896 | ¥1,987.24 |
500 | ¥7.02472 | ¥3,512.36 |
1,000 | ¥5.54585 | ¥5,545.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
10 | ¥11.52800 | ¥115.28 |
25 | ¥9.71520 | ¥242.88 |
100 | ¥7.65700 | ¥765.70 |
250 | ¥6.64388 | ¥1,660.97 |
500 | ¥6.01938 | ¥3,009.69 |
1,000 | ¥5.49544 | ¥5,495.44 |