74LVC4245APW-Q100J | |
---|---|
DigiKey Part Number | 1727-8433-2-ND - Tape & Reel (TR) 1727-8433-1-ND - Cut Tape (CT) 1727-8433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4245APW-Q100J |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC4245APW-Q100J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.5 V ~ 5.5 V | |
Voltage - VCCB | 1.5 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.66600 | ¥66.66 |
25 | ¥6.32480 | ¥158.12 |
100 | ¥5.19600 | ¥519.60 |
250 | ¥4.85724 | ¥1,214.31 |
500 | ¥4.29242 | ¥2,146.21 |
1,000 | ¥3.38884 | ¥3,388.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.88164 | ¥7,204.10 |