S25FL064LABMFM013 | |
---|---|
DigiKey Part Number | 448-S25FL064LABMFM013TR-ND - Tape & Reel (TR) 448-S25FL064LABMFM013CT-ND - Cut Tape (CT) 448-S25FL064LABMFM013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFM013 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL064LABMFM013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.36200 | ¥163.62 |
25 | ¥15.92360 | ¥398.09 |
50 | ¥15.84000 | ¥792.00 |
100 | ¥14.15940 | ¥1,415.94 |
250 | ¥14.11888 | ¥3,529.72 |
500 | ¥13.90560 | ¥6,952.80 |
1,000 | ¥13.31524 | ¥13,315.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥12.82329 | ¥26,928.91 |
4,200 | ¥12.47892 | ¥52,411.46 |
6,300 | ¥12.39693 | ¥78,100.66 |