IS25LP064D-JBLA3 | |
---|---|
DigiKey Part Number | 706-IS25LP064D-JBLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP064D-JBLA3 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP064D-JBLA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.99900 | ¥149.99 |
25 | ¥14.59720 | ¥364.93 |
90 | ¥12.97967 | ¥1,168.17 |
270 | ¥12.94230 | ¥3,494.42 |
540 | ¥12.74678 | ¥6,883.26 |
1,080 | ¥12.20562 | ¥13,182.07 |
5,040 | ¥11.36387 | ¥57,273.90 |