DDZ6V8ASF-7 | |
---|---|
DigiKey Part Number | DDZ6V8ASF-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ6V8ASF-7 |
Description | DIODE ZENER 6.46V 500MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.46 V 500 mW ±2.63% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | DDZ6V8ASF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.63% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22394 | ¥671.82 |
6,000 | ¥0.21176 | ¥1,270.56 |
9,000 | ¥0.18022 | ¥1,621.98 |
30,000 | ¥0.16671 | ¥5,001.30 |
75,000 | ¥0.14418 | ¥10,813.50 |
150,000 | ¥0.11985 | ¥17,977.50 |