BU20TD2WNVX-TL | |
---|---|
DigiKey Part Number | BU20TD2WNVX-TLTR-ND - Tape & Reel (TR) BU20TD2WNVX-TLCT-ND - Cut Tape (CT) BU20TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU20TD2WNVX-TL |
Description | IC REG LIN 2V 200MA SSON004X1010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU20TD2WNVX-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.22160 | ¥80.54 |
100 | ¥2.57710 | ¥257.71 |
250 | ¥2.39300 | ¥598.25 |
500 | ¥2.02486 | ¥1,012.43 |
1,000 | ¥1.56471 | ¥1,564.71 |
2,500 | ¥1.42664 | ¥3,566.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.13911 | ¥5,695.55 |