SN74LVC2244APWR | |
---|---|
DigiKey Part Number | 296-8491-2-ND - Tape & Reel (TR) 296-8491-1-ND - Cut Tape (CT) 296-8491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244APWR |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.05500 | ¥40.55 |
25 | ¥3.78800 | ¥94.70 |
100 | ¥3.02970 | ¥302.97 |
250 | ¥2.81344 | ¥703.36 |
500 | ¥2.38058 | ¥1,190.29 |
1,000 | ¥1.83950 | ¥1,839.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.65018 | ¥3,300.36 |
6,000 | ¥1.54374 | ¥9,262.44 |
10,000 | ¥1.43727 | ¥14,372.70 |
50,000 | ¥1.33081 | ¥66,540.50 |