SN74LVCH16541ADLR | |
---|---|
DigiKey Part Number | 296-SN74LVCH16541ADLRTR-ND - Tape & Reel (TR) 296-SN74LVCH16541ADLRCT-ND - Cut Tape (CT) 296-SN74LVCH16541ADLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16541ADLR |
Description | IC BUF NON-INVERT 3.6V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16541ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.83700 | ¥128.37 |
25 | ¥12.10560 | ¥302.64 |
100 | ¥10.31450 | ¥1,031.45 |
250 | ¥9.68528 | ¥2,421.32 |
500 | ¥8.47470 | ¥4,237.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.02183 | ¥7,021.83 |
2,000 | ¥6.53757 | ¥13,075.14 |
5,000 | ¥6.29542 | ¥31,477.10 |
10,000 | ¥6.05329 | ¥60,532.90 |