ISL32273EIVZ | |
---|---|
DigiKey Part Number | 20-ISL32273EIVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32273EIVZ |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32273EIVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥20.91900 | ¥209.19 |
25 | ¥19.77560 | ¥494.39 |
100 | ¥17.13960 | ¥1,713.96 |
250 | ¥16.26032 | ¥4,065.08 |
960 | ¥12.30522 | ¥11,813.01 |
2,880 | ¥11.68993 | ¥33,667.00 |
5,760 | ¥11.25045 | ¥64,802.59 |