SS3P6LHM3_A/H | |
---|---|
DigiKey Part Number | SS3P6LHM3_A/HGITR-ND - Tape & Reel (TR) SS3P6LHM3_A/HGICT-ND - Cut Tape (CT) SS3P6LHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P6LHM3_A/H |
Description | DIODE SCHOTTKY 60V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.67300 | ¥267.30 |
500 | ¥2.08718 | ¥1,043.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.27247 | ¥1,908.70 |