SN74LVC139ADR | |
---|---|
DigiKey Part Number | 296-26581-2-ND - Tape & Reel (TR) 296-26581-1-ND - Cut Tape (CT) 296-26581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ADR |
Description | IC DECODER/DEMUX 1X2:4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.19280 | ¥104.82 |
100 | ¥3.42240 | ¥342.24 |
250 | ¥3.17932 | ¥794.83 |
500 | ¥2.70582 | ¥1,352.91 |
1,000 | ¥2.16457 | ¥2,164.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.96165 | ¥4,904.12 |
5,000 | ¥1.82637 | ¥9,131.85 |
12,500 | ¥1.75873 | ¥21,984.12 |
25,000 | ¥1.69109 | ¥42,277.25 |