SN74LVC138ADR | |
---|---|
DigiKey Part Number | 296-14906-2-ND - Tape & Reel (TR) 296-14906-1-ND - Cut Tape (CT) 296-14906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ADR |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.12750 | ¥2,818.75 |
5,000 | ¥1.05916 | ¥5,295.80 |
12,500 | ¥0.99084 | ¥12,385.50 |
25,000 | ¥0.90884 | ¥22,721.00 |
62,500 | ¥0.87467 | ¥54,666.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.21000 | ¥32.10 |
25 | ¥2.93920 | ¥73.48 |
100 | ¥2.18630 | ¥218.63 |
250 | ¥1.98152 | ¥495.38 |
500 | ¥1.64000 | ¥820.00 |
1,000 | ¥1.22999 | ¥1,229.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.32400 | ¥33.24 |
25 | ¥3.04360 | ¥76.09 |
100 | ¥2.26390 | ¥226.39 |
250 | ¥2.05184 | ¥512.96 |
500 | ¥1.69820 | ¥849.10 |
1,000 | ¥1.27365 | ¥1,273.65 |