SN74LVC574ADWR | |
---|---|
DigiKey Part Number | 296-14914-2-ND - Tape & Reel (TR) 296-14914-1-ND - Cut Tape (CT) 296-14914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC574ADWR |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 1.5 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.68700 | ¥56.87 |
25 | ¥5.34560 | ¥133.64 |
100 | ¥4.36280 | ¥436.28 |
250 | ¥4.05268 | ¥1,013.17 |
500 | ¥3.44912 | ¥1,724.56 |
1,000 | ¥2.75924 | ¥2,759.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.50059 | ¥5,001.18 |
6,000 | ¥2.32813 | ¥13,968.78 |
10,000 | ¥2.24191 | ¥22,419.10 |