SN74CBT3384ADWR | |
---|---|
DigiKey Part Number | 296-1169-2-ND - Tape & Reel (TR) 296-1169-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384ADWR |
Description | IC BUS SWITCH 5 X 1:1 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.40400 | ¥64.04 |
25 | ¥6.01600 | ¥150.40 |
100 | ¥4.90860 | ¥490.86 |
250 | ¥4.55972 | ¥1,139.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.81346 | ¥5,626.92 |
6,000 | ¥2.61941 | ¥15,716.46 |
10,000 | ¥2.52240 | ¥25,224.00 |