LM4040AIM3-3.0/NOPB | |
---|---|
DigiKey Part Number | LM4040AIM3-3.0/NOPBTR-ND - Tape & Reel (TR) LM4040AIM3-3.0/NOPBCT-ND - Cut Tape (CT) LM4040AIM3-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3-3.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥20.53000 | ¥205.30 |
25 | ¥19.36920 | ¥484.23 |
100 | ¥16.50340 | ¥1,650.34 |
250 | ¥15.49600 | ¥3,874.00 |
500 | ¥13.55894 | ¥6,779.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.23453 | ¥11,234.53 |
2,000 | ¥10.45973 | ¥20,919.46 |
5,000 | ¥10.07234 | ¥50,361.70 |