W7500P-S2E | |
---|---|
DigiKey Part Number | 1278-1034-ND |
Manufacturer | |
Manufacturer Product Number | W7500P-S2E |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit Single-Core 48MHz 128KB (32K x 32) FLASH 64-TQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | Ethernet/TCP/IP, I2C, SSP, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 9x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (7x7) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.97000 | ¥82.97 |
10 | ¥74.94700 | ¥749.47 |
25 | ¥71.46480 | ¥1,786.62 |
80 | ¥62.05150 | ¥4,964.12 |
250 | ¥59.26232 | ¥14,815.58 |
500 | ¥54.03306 | ¥27,016.53 |
1,000 | ¥47.06112 | ¥47,061.12 |