128KB (32K x 32) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 1 : ¥82.97000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | Ethernet/TCP/IP, I2C, SSP, UART/USART | DMA, POR, PWM, WDT | 34 | 128KB (32K x 32) | FLASH | 6K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 9x12b | External, Internal | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (7x7) | 64-LQFP | ||
821 In Stock | 1 : ¥266.77000 Tray | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 1000MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock Check Lead Time | 900 : ¥34.20758 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 24MHz | I2C, SSIO, UART/USART, USB | DMA, LCD, POR, PWM, WDT | 38 | 128KB (32K x 32) | FLASH | 512 x 32 | 4K x 32 | 1.8V ~ 3.6V | A/D 12x12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | ||
0 In Stock Check Lead Time | 250 : ¥38.76472 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | Ethernet/TCP/IP, I2C, SSP, UART/USART | DMA, POR, PWM, WDT | 34 | 128KB (32K x 32) | FLASH | - | 16K x 8 | 2.7V ~ 3.6V | A/D 9x12b | External, Internal | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (7x7) | 64-LQFP | ||
0 In Stock Check Lead Time | 184 : ¥155.02522 Tray | Tray | Active | Not Verified | XCore | 32-Bit Dual-Core | 400MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | 184 : ¥228.25266 Tray | Tray | Obsolete | Not Verified | XCore | 32-Bit Dual-Core | 500MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 800MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 800MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 1000MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 10-Core | 800MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 10-Core | 1000MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 12-Core | 800MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 12-Core | 1000MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 8-Core | 800MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 8-Core | 800MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 8-Core | 1000MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 10-Core | 800MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 10-Core | 1000MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 12-Core | 800MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 12-Core | 1000MIPS | Configurable | - | 84 | 128KB (32K x 32) | SRAM | - | - | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 124-QFN DualRow (10x10) | 124-TFQFN Dual Rows, Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 800MIPS | Configurable | - | 90 | 128KB (32K x 32) | SRAM | - | - | 0.90V ~ 5.5V | A/D 8x12b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 217-FBGA (16x16) | 217-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 1000MIPS | Configurable | - | 90 | 128KB (32K x 32) | SRAM | - | - | 0.90V ~ 5.5V | A/D 8x12b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 217-FBGA (16x16) | 217-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 800MIPS | Configurable | - | 90 | 128KB (32K x 32) | SRAM | - | - | 0.90V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 217-FBGA (16x16) | 217-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 1000MIPS | Configurable | - | 90 | 128KB (32K x 32) | SRAM | - | - | 0.90V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 217-FBGA (16x16) | 217-LFBGA |