XS1-L8A-128-QF124-I10 | |
---|---|
DigiKey Part Number | XS1-L8A-128-QF124-I10-ND |
Manufacturer | |
Manufacturer Product Number | XS1-L8A-128-QF124-I10 |
Description | IC MCU 32BIT 128KB SRAM 124QFN |
Customer Reference | |
Detailed Description | XCore XS1 Microcontroller IC 32-Bit 8-Core 1000MIPS 128KB (32K x 32) SRAM 124-QFN DualRow (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 8-Core | |
Speed | 1000MIPS | |
Connectivity | Configurable | |
Peripherals | - | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | SRAM | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 124-QFN DualRow (10x10) | |
Package / Case | 124-TFQFN Dual Rows, Exposed Pad | |
Base Product Number |