XS1-A16A-128-FB217-I10 | |
---|---|
DigiKey Part Number | 880-1079-ND |
Manufacturer | |
Manufacturer Product Number | XS1-A16A-128-FB217-I10 |
Description | IC MCU 32BIT 128KB SRAM 217FBGA |
Customer Reference | |
Detailed Description | XCore XS1 Microcontroller IC 32-Bit 16-Core 1000MIPS 128KB (32K x 32) SRAM 217-FBGA (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 16-Core | |
Speed | 1000MIPS | |
Connectivity | Configurable | |
Peripherals | - | |
Number of I/O | 90 | |
Program Memory Size | ||
Program Memory Type | SRAM | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 0.90V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 217-FBGA (16x16) | |
Package / Case | 217-LFBGA | |
Base Product Number |