SN74CB3Q3125PWR | |
---|---|
DigiKey Part Number | 296-16804-2-ND - Tape & Reel (TR) 296-16804-1-ND - Cut Tape (CT) 296-16804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3125PWR |
Description | IC BUS SWITCH 1 X 1:1 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3125PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.75300 | ¥77.53 |
25 | ¥7.35520 | ¥183.88 |
100 | ¥6.04270 | ¥604.27 |
250 | ¥5.64888 | ¥1,412.22 |
500 | ¥4.99208 | ¥2,496.04 |
1,000 | ¥3.94108 | ¥3,941.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.67835 | ¥7,356.70 |
6,000 | ¥3.49443 | ¥20,966.58 |
10,000 | ¥3.36306 | ¥33,630.60 |