SI2323DDS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2323DDS-T1-GE3TR-ND - Tape & Reel (TR) SI2323DDS-T1-GE3CT-ND - Cut Tape (CT) SI2323DDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2323DDS-T1-GE3 |
Description | MOSFET P-CH 20V 5.3A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.3A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | SI2323DDS-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 4.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.95700 | ¥39.57 |
100 | ¥2.75110 | ¥275.11 |
500 | ¥2.14784 | ¥1,073.92 |
1,000 | ¥1.74581 | ¥1,745.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56063 | ¥4,681.89 |
6,000 | ¥1.48127 | ¥8,887.62 |
9,000 | ¥1.37546 | ¥12,379.14 |
30,000 | ¥1.34372 | ¥40,311.60 |