5.3A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,170 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.56057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.3A (Tc) | 1.8V, 4.5V | 39mOhm @ 4.1A, 4.5V | 1V @ 250µA | 36 nC @ 8 V | ±8V | 1160 pF @ 10 V | - | 960mW (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
25,930 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.33946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 10V | 95mOhm @ 4.5A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 1000 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
13,914 In Stock | 1 : ¥5.91000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 5.3A (Tc) | 10V | 500mOhm @ 2.8A, 10V | 4V @ 250µA | 9.1 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,867 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.33946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 4.5V, 10V | 95mOhm @ 4.5A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 1000 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
2,598 In Stock | 1 : ¥6.24000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 5.3A (Tc) | 10V | 1.5Ohm @ 2.5A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±30V | 325 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
32,445 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥1.02619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.3A (Tc) | 2.5V, 4.5V | 33mOhm @ 5.3A, 4.5V | 1V @ 250µA | 8.8 nC @ 4.5 V | ±12V | 700 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
863 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,000 : ¥3.46220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 5.3A (Tc) | 10V | 500mOhm @ 2.8A, 10V | 4V @ 250µA | 9.1 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,872 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 10V | 500mOhm @ 3.2A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 27W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
677 In Stock | 1 : ¥12.07000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 5.3A (Tc) | 10V | 500mOhm @ 2.8A, 10V | 4V @ 250µA | 9.1 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
1,600 In Stock | 1 : ¥104.92000 Cut Tape (CT) 800 : ¥51.61730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
5,740 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 10V | 500mOhm @ 2.7A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±30V | 350 pF @ 25 V | - | 2.5W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,792 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 10V | 500mOhm @ 2.7A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±30V | 350 pF @ 25 V | - | 24W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
2,580 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.3A (Tc) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.3V @ 250µA | 9.1 nC @ 4.5 V | ±10V | 573 pF @ 15 V | - | 1.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 | |||
14,827 Marketplace | Unavailable | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 10V | 410mOhm @ 2.65A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±25V | 295 pF @ 25 V | - | 24W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
17,183 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.3A (Tc) | 10V | 690mOhm @ 2.65A, 10V | 5V @ 250µA | 10 nC @ 10 V | ±30V | 400 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,338 In Stock | 1 : ¥5.17000 Cut Tape (CT) 45,000 : ¥1.70963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.3A (Tc) | 4.5V, 10V | 60mOhm @ 5.3A, 10V | 3V @ 250µA | 27 nC @ 10 V | ±20V | 551.57 pF @ 15 V | - | 5.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
43,450 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 5.3A (Tc) | 10V | 730mOhm @ 2.65A, 10V | 5V @ 250µA | 36 nC @ 10 V | ±30V | 1450 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
24,800 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 5.3A (Tc) | 10V | 730mOhm @ 2.65A, 10V | 5V @ 250µA | 36 nC @ 10 V | ±30V | 1450 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 (Y-Forming) | TO-220-3 Full Pack, Formed Leads | |||
11,000 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 5.3A (Tc) | 10V | 730mOhm @ 2.65A, 10V | 5V @ 250µA | 36 nC @ 10 V | ±30V | 1450 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
17,384 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥2.05826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 4.5V, 10V | 95mOhm @ 4.5A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 1000 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
129 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥2.05826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 4.5V, 10V | 95mOhm @ 4.5A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 1000 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
925 In Stock | 1 : ¥9.61000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 5.3A (Tc) | 10V | 1.5Ohm @ 2.5A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±30V | 325 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
92 In Stock | 1 : ¥87.60000 Bulk | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.3A (Tc) | 20V | 1.4Ohm @ 2A, 20V | 4V @ 500µA | 13 nC @ 20 V | +25V, -10V | 200 pF @ 1000 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7 (Straight Leads) | |||
860 Marketplace | Unavailable | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 5.3A (Tc) | 10V | 530mOhm @ 2.65A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±30V | 470 pF @ 25 V | - | 28W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | 2,500 : ¥2.18350 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 5.3A (Tc) | 10V | 690mOhm @ 2.65A, 10V | 5V @ 250µA | 10 nC @ 10 V | ±30V | 400 pF @ 25 V | - | 2.5W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |