IRFU9010PBF | |
---|---|
DigiKey Part Number | IRFU9010PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU9010PBF |
Description | MOSFET P-CH 50V 5.3A TO251AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 5.3A (Tc) 25W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
75 | ¥9.66747 | ¥725.06 |
150 | ¥7.66167 | ¥1,149.25 |
525 | ¥6.49396 | ¥3,409.33 |
1,050 | ¥5.29005 | ¥5,554.55 |
2,025 | ¥4.97995 | ¥10,084.40 |
5,025 | ¥4.74279 | ¥23,832.52 |
10,050 | ¥4.52390 | ¥45,465.19 |