TPS73433DDCT

DigiKey Part Number
296-25164-2-ND - Tape & Reel (TR)
296-25164-1-ND - Cut Tape (CT)
296-25164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73433DDCT
Description
IC REG LINEAR 3.3V 250MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS73433DDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 250mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
60dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.90000¥11.90
10¥10.66500¥106.65
25¥10.12440¥253.11
100¥8.31490¥831.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.46412¥1,366.03
500¥4.82868¥2,414.34
1,250¥4.47434¥5,592.92
Manufacturers Standard Package