474110-E | |
---|---|
DigiKey Part Number | 2684-474110-ETR-ND - Tape & Reel (TR) 2684-474110-ECT-ND - Cut Tape (CT) 2684-474110-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474110-E |
Description | MIBR M 04POS RA A SMT KS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474110-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.137" (3.47mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.79400 | ¥147.94 |
25 | ¥14.16680 | ¥354.17 |
50 | ¥13.85160 | ¥692.58 |
100 | ¥13.22190 | ¥1,322.19 |
250 | ¥11.96300 | ¥2,990.75 |
500 | ¥11.01854 | ¥5,509.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.27667 | ¥9,276.67 |
2,000 | ¥8.96745 | ¥17,934.90 |
3,000 | ¥8.65820 | ¥25,974.60 |
5,000 | ¥8.22529 | ¥41,126.45 |
10,000 | ¥8.03976 | ¥80,397.60 |