474109-E | |
---|---|
DigiKey Part Number | 2684-474109-ETR-ND - Tape & Reel (TR) 2684-474109-ECT-ND - Cut Tape (CT) 2684-474109-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474109-E |
Description | MIBR M 03POS RA A SMT KS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474109-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.137" (3.47mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.64900 | ¥216.49 |
25 | ¥20.50160 | ¥512.54 |
50 | ¥20.02540 | ¥1,001.27 |
100 | ¥19.07140 | ¥1,907.14 |
250 | ¥16.68756 | ¥4,171.89 |
500 | ¥16.21076 | ¥8,105.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.03875 | ¥9,038.75 |
2,000 | ¥8.73741 | ¥17,474.82 |
3,000 | ¥8.43612 | ¥25,308.36 |
5,000 | ¥8.01433 | ¥40,071.65 |
10,000 | ¥7.83355 | ¥78,335.50 |